text.skipToContent text.skipToNavigation

Manufacturer Part #

TNY267PN

TNY267 Series 700 V 132kHz Energy Efficient Low Power Off-line Switcher - DIP-8B

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
Power Integrations TNY267PN - Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 700V
Topology: Flyback
Duty Cycle-Max: 68%
Switching Frequency-Max: 140kHz
Rated Power: 12W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  PDIP-7
Mounting Method: Through Hole
Pricing Section
Global Stock:
16,400
Germany:
16,400
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$43.75
USD
Quantity
Unit Price
50
$0.875
200
$0.855
1,000
$0.825
2,000
$0.815
6,250+
$0.79
Product Variant Information section