Manufacturer Part #
VIPER06LSTR
VIPER06 Series 23.5 V 127 kHz Energy Saving High Voltage Converter - SSOP-10
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SSOP-10 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics VIPER06LSTR - Technical Attributes
Attributes Table
| Package Style: | SSOP-10 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,500
$0.375
5,000
$0.37
7,500
$0.365
10,000+
$0.36
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SSOP-10
Mounting Method:
Surface Mount