Manufacturer Part #
MC34PF1510A6EP
PF1510 Series 3.8 to 7 V Power Management Integrated Circuit (PMIC) - QFN-40
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:490 per Tray Package Style:QFN-40 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP MC34PF1510A6EP - Technical Attributes
Attributes Table
| Type: | IoT |
| Supply Voltage: | 3.8V to 7V |
| Operating Temp Range: | -40°C to +105°C |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | QFN-40 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
490
$2.39
980
$2.37
1,470+
$2.35
Product Variant Information section
Available Packaging
Package Qty:
490 per Tray
Package Style:
QFN-40
Mounting Method:
Surface Mount