Manufacturer Part #
MMPF0100F0AEP
PF0100 Series 4.5 V SMARTMOS Power Management Integrated Circuit - QFN-56
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:260 per Tray Package Style:HVQFN-56 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2531 | ||||||||||
Product Specification Section
NXP MMPF0100F0AEP - Technical Attributes
Attributes Table
| Supply Voltage: | 2.8V to 4.5V |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | HVQFN-56 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
260
$4.26
520
$4.22
780
$4.20
1,040+
$4.17
Product Variant Information section
Available Packaging
Package Qty:
260 per Tray
Package Style:
HVQFN-56
Mounting Method:
Surface Mount