Manufacturer Part #
MMPF0100F6ANES
PF0100 Series 4.5 V 14 Channel Configurable Power Management Integrated Circuit
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:260 per Tray Package Style:QFN-56 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP MMPF0100F6ANES - Technical Attributes
Attributes Table
| Supply Voltage: | 2.8V to 4.5V |
| Operating Temp Range: | -40°C to +105°C |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | QFN-56 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
260
$4.38
520
$4.34
780+
$4.30
Product Variant Information section
Available Packaging
Package Qty:
260 per Tray
Package Style:
QFN-56
Mounting Method:
Surface Mount