Manufacturer Part #
MPM3680GRE
MPM3680 Series 18 V 6 A Step-Down Power Module - QFN-57 (12mmx12mmx4mm)
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Monolithic Power Systems | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:168 per Tray Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Monolithic Power Systems MPM3680GRE - Technical Attributes
Attributes Table
| Input Voltage: | 2.5V to 18V |
| Output Voltage: | 0.65V |
| Output Current: | 6A |
| Load Regulation (%): | 0.5% |
| Frequency Range: | 1MHz to 200kHz |
| Dimensions: | 12 x 12 x 4 mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5
$5.14
25
$5.03
75
$4.96
150
$4.91
400+
$4.78
Product Variant Information section
Available Packaging
Package Qty:
168 per Tray
Mounting Method:
Surface Mount