Manufacturer Part #
AP7313-18SAG-7
AP7313 Series 1.8 V 150 mA Fixed Surface Mount Voltage Regulator - SOT-23
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated AP7313-18SAG-7 - Technical Attributes
Attributes Table
| Input Voltage-Min: | 2V |
| Input Voltage-Max: | 6V |
| Output Voltage Fixed: | 1.8V |
| Dropout Voltage-Max: | 300mV |
| Output Current-Max: | 150mA |
| Rated Power: | 600mW |
| Operating Temp Range: | -40°C to +85°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 85µA |
| No. of Outputs: | Single |
| Load Regulation (%): | 0.6% |
| Current - Limit: | 300mA |
| Line Regulation (%): | 0.02% |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.068
9,000
$0.0663
12,000
$0.0658
30,000
$0.0644
45,000+
$0.063
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount