text.skipToContent text.skipToNavigation

Manufacturer Part #

AP7331-33SNG-7

LDO CMOS LowCurr U-DFN2020-6 T&R 3K

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
Diodes Incorporated AP7331-33SNG-7 - Technical Attributes
Attributes Table
Input Voltage-Min: 2V
Input Voltage-Max: 6V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 0.55V
Output Current-Max: 0.3A
Tolerance (%): ±2%
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
Quiescent Current: 55µA
No. of Outputs: Single
Load Regulation (%): 0.6%
Current - Limit: 0.6A
Line Regulation (%): 0.01%
Package Style:  DFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
36,000
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$294.60
USD
Quantity
Unit Price
3,000
$0.0982
6,000
$0.0966
9,000
$0.0956
15,000
$0.0944
30,000+
$0.0919
Product Variant Information section