Manufacturer Part #
AP7361-15FGE-7
AP7361 Series 1 A 1.5 V Fixed Output LDO Linear Regulator - U-DFN3030-8EP
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated AP7361-15FGE-7 - Technical Attributes
Attributes Table
| Input Voltage-Min: | 2.2V |
| Input Voltage-Max: | 6V |
| Output Voltage Fixed: | 1.5V |
| Dropout Voltage-Max: | 700mV |
| Output Current-Max: | 1A |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.136
6,000
$0.134
9,000
$0.133
12,000
$0.132
15,000+
$0.13
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount