Manufacturer Part #
AP7361-18ER-13
AP7361 Series 1.8 V 1 A SMT Low Dropout Fixed Mode Regulator - SOT-223-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated AP7361-18ER-13 - Technical Attributes
Attributes Table
| Input Voltage-Min: | 2.2V |
| Input Voltage-Max: | 6V |
| Output Voltage Fixed: | 1.8V |
| Dropout Voltage-Max: | 700mV |
| Output Current-Max: | 1A |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
2,500
$0.0884
7,500
$0.0862
10,000
$0.0856
25,000
$0.0837
37,500+
$0.0819
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount