text.skipToContent text.skipToNavigation

Manufacturer Part #

AP7365-SNG-7

AP7365 Series 600 mA 0.8 to 5 V SMT LDO Regulator - DFN2020-6

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AP7365-SNG-7 - Technical Attributes
Attributes Table
Input Voltage-Min: 2V
Input Voltage-Max: 6V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 600mV
Output Current-Max: 600mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
Quiescent Current: 90µA
No. of Outputs: Single
Load Regulation (%): 1%
Current - Limit: 1.4A
Line Regulation (%): 0.2%
Package Style:  UDFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,878,000
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$291.30
USD
Quantity
Unit Price
3,000
$0.0971
6,000
$0.0955
12,000
$0.094
15,000
$0.0935
45,000+
$0.0904
Product Variant Information section