Manufacturer Part #
BD10KA5WFP-E2
BD00KA5W Series 500 mA 1 V Output LDO Regulator with Shutdown Switch - TO252-5
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Package Style:TO-252-5 (DPAK5) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM BD10KA5WFP-E2 - Technical Attributes
Attributes Table
| Input Voltage-Min: | 2.3V |
| Input Voltage-Max: | 5.5V |
| Output Voltage Fixed: | 1V |
| Dropout Voltage-Max: | 0.2V |
| Output Current-Max: | 500mA |
| Package Style: | TO-252-5 (DPAK5) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000
$0.415
4,000+
$0.405
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
TO-252-5 (DPAK5)
Mounting Method:
Surface Mount