text.skipToContent text.skipToNavigation

Manufacturer Part #

L7812ACD2T-TR

L7812 Series 1.5 A 12 V Three Terminal Positive Voltage Regulator - D2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2324
Product Specification Section
STMicroelectronics L7812ACD2T-TR - Technical Attributes
Attributes Table
Input Voltage-Max: 35V
Output Voltage Fixed: 12V
Dropout Voltage-Max: 2V
Output Current-Max: 1.5A
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Features & Applications
The L7812ACD2T-TR is a 12 V and 1.5 A three terminal positive voltage regulator, it is available in D2PAK-3 package.

These regulators can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. Each type employs internal current limiting, thermal shut-down and safe area protection, making it essentially indestructible.

Features:

  • Output current up to 1.5 A
  • Output voltages of 5; 6; 8; 8.5; 9; 12; 15; 18; 24 V
  • Thermal overload protection
  • Short circuit protection
  • Output transition SOA protection
  • 2 % output voltage tolerance (A version)
  • Guaranteed in extended temperature range (A version)

View the available L7812 series of voltage regulators

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$770.00
USD
Quantity
Unit Price
1,000
$0.39
2,000
$0.385
3,000
$0.38
5,000+
$0.37
Product Variant Information section