text.skipToContent text.skipToNavigation

Manufacturer Part #

LD1086BV

LD1086 Series 1.5 A Adjustable Output Positive Voltage LDO Regulator - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1341
Product Specification Section
STMicroelectronics LD1086BV - Technical Attributes
Attributes Table
Input Voltage-Max: 30V
Dropout Voltage-Max: 1.5V
Output Current-Max: 1.5A
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$32.50
USD
Quantity
Unit Price
50
$0.65
200
$0.635
500
$0.62
1,250
$0.61
2,000+
$0.59
Product Variant Information section