text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1754ST-5002E/MB

MCP1754 Series 5 V 150 mA Fixed Surface Mount Voltage Regulator - SOT-89

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP1754ST-5002E/MB - Technical Attributes
Attributes Table
Input Voltage-Min: 3.6V
Input Voltage-Max: 16V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 500mV
Output Current-Max: 150mA
Rated Power: 0.9132W
Tolerance (%): 2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 90µA
No. of Outputs: Single
Output Noise: 3V
Load Regulation (%): -0.4%
Current - Limit: 250mA
Line Regulation (%): 0.05%
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$640.00
USD
Quantity
Unit Price
1,000
$0.64
2,000
$0.635
3,000
$0.63
4,000
$0.625
5,000+
$0.615
Product Variant Information section