text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1755S-3302E/DB

MCP1755 Series 3.3V 300mA 100µA 0.5V Dropout LDO Regulator SOT-223-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
Microchip MCP1755S-3302E/DB - Technical Attributes
Attributes Table
Input Voltage-Min: 3.6V
Input Voltage-Max: 16V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 0.5V
Output Current-Max: 0.3A
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 68µA
No. of Outputs: Single
Load Regulation (%): 0.1%
Current - Limit: 0.45A
Line Regulation (%): 0.01%
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
7,410
Factory Lead Time:
10 Weeks
Minimum Order:
624
Multiple Of:
78
Total
$492.96
USD
Quantity
Unit Price
78
$0.81
312
$0.79
780
$0.775
1,950
$0.76
3,120+
$0.74
Product Variant Information section