text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1825S-1202E/DB

500 mA CMOS LDO, Vout=1.2V, Extended Temp Range

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP1825S-1202E/DB - Technical Attributes
Attributes Table
Input Voltage-Min: 2.1V
Input Voltage-Max: 6V
Output Voltage Fixed: 1.2V
Dropout Voltage-Max: 350mV
Output Current-Max: 500mA
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
780
Multiple Of:
78
Total
$471.90
USD
Quantity
Unit Price
78
$0.62
312
$0.605
1,170
$0.585
1,950
$0.58
3,900+
$0.565
Product Variant Information section