text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC37152YM

LV, 1.5A UCAP LDO

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC37152YM - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 6V
Output Voltage Range: 1.24V to 5.5V
Dropout Voltage-Max: 500mV
Output Current-Max: 1.5A
Rated Power: 1.59W
Tolerance (%): ±1%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Adjustable
No. of Outputs: Single
Load Regulation (%): 1%
Current - Limit: 4A
Line Regulation (%): 0.5%
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
190
Factory Lead Time:
7 Weeks
Minimum Order:
570
Multiple Of:
95
Total
$957.60
USD
Quantity
Unit Price
95
$1.71
285
$1.69
475
$1.68
950
$1.66
1,900+
$1.64
Product Variant Information section