text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC38150HYHL-TR

MIC38150 Series 1.5 A ADJ Output Voltage SMT Low Dropout Regulator - MLF-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC38150HYHL-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 3V
Input Voltage-Max: 5.5V
Dropout Voltage-Max: 1.2V
Output Current-Max: 1.5A
Package Style:  MLF-28
Mounting Method: Surface Mount
Features & Applications

The MIC38150HYHL TR is a 1.5 A continuous output current step down converter.  This is a follow on product in the new HELDO® (High Efficiency Low DropOut Regulators) family, that provide the benefits of an LDO with respect to ease of use, fast transient performance, high PSRR and low noise while offering the efficiency of a switching regulator.

As output voltages move lower, the output noise and transient response of a switching regulator become an increasing challenge for designers. By combining a switcher whose output is slaved to the input of a high performance LDO, high efficiency is achieved with a clean low noise output. The MIC38150 is designed to provide less than 5 mV of peak-to-peak noise and over 70 dB of PSRR at 1 kHz. Furthermore, the architecture of the MIC38150 is optimized for fast load transients allowing the output to maintain less than 30 mV of output voltage deviation even during ultra fast load steps. This makes the MIC38150 an ideal choice for low voltage ASICs and other digital ICs.

The MIC38150 features a fully integrated switching regulator and LDO combination, operates with input voltages from 3.0 V to 5.5 V input and offers adjustable output voltages down to 1.0 V. The MIC38150 is offered in the small 28-pin 4 mm × 6 mm × 0.9 mm MLF® package and can operate from –40°C to +125°C.

Key Features :

  • Output current up to 1.5 A
  • Input voltage range: 3.0 V to 5.5 V
  • Adjustable output voltage down to 1.0 V
  • Output noise less than 5mV
  • Ultra fast transient performance
  • Unique switcher plus LDO architecture
  • Fully integrated MOSFET switches
  • Micro-power shutdown
  • Easy upgrade from LDO as power dissipation becomes an issue
  • Thermal shutdown and current limit protection
  • 4 mm × 6 mm × 0.9 mm MLF® package

Applications :

  • Point-of-load applications.
  • Networking, server, industrial power
  • Wireless base-stations.
  • sensitive RF applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
12,000
Factory Lead Time:
11 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,180.00
USD
Quantity
Unit Price
1,000+
$3.18
Product Variant Information section