text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC39300-2.5WT

MIC39300 Series 2.5 V Fixed Output 3 A Low Voltage LDO Regulator - TO-220-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC39300-2.5WT - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 16V
Output Voltage Fixed: 2.5V
Dropout Voltage-Max: 550mV
Output Current-Max: 3A
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
450
Multiple Of:
50
Total
$846.00
USD
Quantity
Unit Price
10
$1.96
30
$1.93
100
$1.90
200
$1.88
500+
$1.83
Product Variant Information section