Shipping Country
Free shipping within the continental US over $50. Conditions apply
Orders shipping outside of United States will be on hold while the company evaluates tariff impacts.Please contact your salesperson for assistance.
Select Country
Manufacturer Part #
MIC5225YM5-TR
Download the CAD models for this product. Learn more about SnapMagic.
3000 per Reel
SOT-23-5 (SOT-25)
Surface Mount
Shipping Information:
COO is assigned at time of shipping and cannot be selected during the ordering process. All documents will indicate COO at time of shipping
HTS Code:
ECCN:
PCN Information:
Description of Change: Qualification of Microchip Technology Colorado ? Fab 5 (MCSO) as a new fabrication location for MIC5233, MIC5295, MIC5225, MIC5235 and MIC3490 device families of 21K technology available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (MCSO - FAB 5), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Estimated First Ship Date: 12 December 2025 (date code: 2550)
Description of Change:Implementation of Inner Box, Reel and MSL Bag Label changes for virtually ALL Microchip products.Reason for Change:To improve productivity by implementing inner box, reel and MSL bag label changes.
Description of Change: Qualification of Microchip Technology Colorado ? Fab 5 (MCSO) as a new fabrication location for MIC5207, MIC5209, MM5450, MM5451, MIC38C44, MIC38C45, MIC38C42, MIC38C43, MIC5233, MIC5205, MIC5235, MIC5219, MIC5225, MIC4684, MIC5239, MIC5236, MIC5234,MIC5238, MIC5210, MIC79050, MIC5212, MIC5201, MIC3490, MIC4685, MIC5295, MIC4680, and MIC5237 device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (MCSO - FAB 5), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Pre and Post Summary Changes:? Pre Change: Fabrication Site = Microchip Technology Tempe ? Fab 2 (TMGR), Wafer Size = 8"? Post Change: Fabrication Site = Microchip Technology Colorado(MCSO), Wafer Size = 6"
Microchip has released a new Datasheet for the MIC5225 - Ultra-Low Quiescent Current 150mA µCap Low Dropout Regulator of devices. Description of Change:• Updated Section “Applications” to better describe the part.• Updated Section 5.0 “Packaging Information”.• Minor text changes throughout.
PCN Status:Final NotificationPCN Type:Manufacturing ChangeDescription of Change:Qualification of G700 as a new mold compound material for selected Micrel MIC3490, MIC52xx, MIC62xxxM5, SPN020xxxx device families available in 5L SOT-23 package assembled at STAR assembly site.Reason for Change:To improve manufacturability by qualifying G700 mold compound material and DAP surface prep.Change Implementation Status:In ProgressEstimated First Ship Date:November 15, 2022 (date code: 2247)
Part Status:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.