text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5239-1.5YM

MIC5239 Series 1.5 V Fixed Output 500 mA Surface Mount LDO Regulator - MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC5239-1.5YM - Technical Attributes
Attributes Table
Input Voltage-Min: 2.3V
Input Voltage-Max: 30V
Output Voltage Fixed: 1.5V
Dropout Voltage-Max: 350mV
Output Current-Max: 500mA
Rated Power: 1.25W
Tolerance (%): ±1%
Operating Temp Range: -65°C to +150°C
Regulator Topology: Fixed
Quiescent Current: 23µA
No. of Outputs: Single
Output Noise: 160µV
Load Regulation: 30mV
Line Regulation (%): 0.5%
Package Style:  MSOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
570
Multiple Of:
95
Total
$872.10
USD
Quantity
Unit Price
95
$1.56
190
$1.55
380
$1.54
475
$1.53
1,425+
$1.50
Product Variant Information section