text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5310-OGYML-TR

MIC5310 Series 5.5 V 150 mA Surface Mount Dual µCap LDO - MLF-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC5310-OGYML-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.3V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 2.9V/1.8V
Dropout Voltage-Max: 100mV
Output Current-Max: 150mA
Package Style:  MLF-8
Mounting Method: Surface Mount
Features & Applications

The MIC5310-OGYML TR is a part of MIC5310 Series 5.5 V 150 mA tiny Dual Ultra Low-Dropout linear regulator ideally suited for portable electronics due to its high power supply ripple rejection (PSRR) and ultra low output noise

The MIC5310 integrates two high-performance 150 mA ULDOs into a tiny 2mm x 2mm leadless MLF® package, which provides exceptional thermal package characteristics

Features:

  • 2.3 V to 5.5 V input voltage range
  • Ultra-low dropout voltage ULDO™ 35 mV @ 150 mA
  • High PSRR - >70dB @ 1 KHz
  • Ultra-low output noise: 30 μVRMS
  • ±2% initial output accuracy
  • Tiny 8-pin 2mm x 2mm MLF® leadless package
  • Excellent Load/Line transient response
  • Fast start-up time: 30 μs
  • μCap stable with 1 μF ceramic capacitor
  • Thermal shutdown protection
  • Low quiescent current: 75 μA per output
  • Current limit protection

Applications:

  • Mobile phones
  • PDAs
  • GPS receivers
  • Portable electronics
  • Portable media players
  • Digital still and video cameras
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$3,875.00
USD
Quantity
Unit Price
5,000+
$0.775
Product Variant Information section