text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5321-MFYML-TR

MIC5321 Series 2.8 / 1.5 V 150 mA SMT Dual µCap ULDO Regulator - MLF-6

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC5321-MFYML-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.3V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 2.8V/1.5V
Dropout Voltage-Max: 100mV
Output Current-Max: 150mA
Package Style:  MLF-6
Mounting Method: Surface Mount
Features & Applications

The MIC5321 is a tiny Dual Ultra Low-Dropout (ULDO™) linear regulator ideally suited for those applications that require high PSRR because it provides a bypass pin for those noise sensitive portable electronics. The MIC5321 integrates two high-performance; 150mA ULDOs into a very compact 1.6mm x 1.6mm leadless MLF® package that provides exceptional thermal package characteristics.

The MIC5321 is a µCap design which enables operation with very small ceramic output capacitors for stability, thereby reducing required board space and component cost. The combination of extremely low-drop-out voltage, very high power supply rejection, very low output noise and exceptional thermal package characteristics makes it ideal for powering RF application, cellular phone camera modules, imaging sensors for digital still cameras, PDAs, MP3 players and WebCam applications

Features:

  • 2.3V to 5.5V input voltage range
  • Ultra-low dropout voltage ULDO™ 35mV @ 150mA
  • Tiny 6-pin 1.6mm x 1.6mm MLF® leadless package
  • Low cost TSOT-23-6 package
  • Bypass pin for improved noise performance
  • High PSRR – >75dB on each LDO
  • Ultra low noise output - > 30µVrms
  • Dual 150mA outputs
  • µCap stable with 1µF ceramic capacitor
  • Low quiescent current – 150µA per output
  • Fast turn-on time – 45µs
  • Thermal shutdown protection
  • Current limit protection

Applications:

  • Mobile phones
  • PDAs
  • GPSreceivers
  • Portable electronics
  • Portable media players
  • Digital still and video cameras
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$3,875.00
USD
Quantity
Unit Price
5,000+
$0.775
Product Variant Information section