text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC94310-SYMT-TR

200MA RIPPLE BLOCKER, WITH FIXED OUTPUT VOLTAGE FOLLOWER

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC94310-SYMT-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 1.8V
Input Voltage-Max: 3.6V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 100mV
Output Current-Max: 200mA
Rated Power: 578mW
Tolerance (%): ±1%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
No. of Outputs: Single
Output Noise: 83µV
Load Regulation: 4mV
Current - Limit: 700mA
Line Regulation (%): 0.5%
Package Style:  TMLF-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,375.00
USD
Quantity
Unit Price
5,000+
$0.275
Product Variant Information section