text.skipToContent text.skipToNavigation

Manufacturer Part #

MP2013GG-Z

MP2013 Series 150 mA 1.215 - 15 V Output SMT LDO Linear Regulator

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP2013GG-Z - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 40V
Output Voltage Fixed: 1.215V/15V
Dropout Voltage-Max: 620mV
Output Current-Max: 150mA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,575.00
USD
Quantity
Unit Price
5,000+
$0.515
Product Variant Information section