text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV4275ADT50RKG

NCV4275A Series 450 mA 5 V Fixed Output LDO Voltage Regulator w/ Reset- DPAK-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCV4275ADT50RKG - Technical Attributes
Attributes Table
Input Voltage-Min: 5.5V
Input Voltage-Max: 42V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 500mV
Output Current-Max: 450mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +150°C
Regulator Topology: Fixed
Quiescent Current: 150µA
No. of Outputs: Single
Load Regulation: 30mV
Current - Limit: 700mA
Line Regulation: 15mV
Package Style:  TO-252-5 (DPAK5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,600.00
USD
Quantity
Unit Price
2,500
$0.64
5,000+
$0.625
Product Variant Information section