Manufacturer Part #
NJM78M15FA
NJM78M00 Series 500 mA 15 V Fixed Output 3 Terminal Voltage Regulator - TO-220F
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nisshinbo Micro Devices | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tube Package Style:TO-220FP (TO-220FPAB) Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nisshinbo Micro Devices NJM78M15FA - Technical Attributes
Attributes Table
| Input Voltage-Max: | 35V |
| Output Voltage Fixed: | 15V |
| Output Current-Max: | 500mA |
| Package Style: | TO-220FP (TO-220FPAB) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
100
$0.69
400
$0.67
1,000
$0.66
2,500
$0.645
4,000+
$0.63
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
TO-220FP (TO-220FPAB)
Mounting Method:
Through Hole