text.skipToContent text.skipToNavigation

Manufacturer Part #

ST1L08PUR

VFQFPN 8 2X3X0.9 PITCH 0.5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ST1L08PUR - Technical Attributes
Attributes Table
Input Voltage-Min: 1V
Input Voltage-Max: 5.5V
Output Voltage Range: 0.5V to 4V
Dropout Voltage-Max: 90mV
Output Current-Max: 800mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Adjustable
No. of Outputs: Single
Output Noise: 50µV
Load Regulation (%): 0.001%
Current - Limit: 1.8A
Line Regulation (%): 0.2%
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$950.00
USD
Quantity
Unit Price
2,500
$0.38
5,000
$0.375
10,000+
$0.37
Product Variant Information section