text.skipToContent text.skipToNavigation

Manufacturer Part #

ST715C50R

High input voltage - 85 mA LDO linear regulator

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ST715C50R - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 24V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 1V
Output Current-Max: 85mA
Tolerance (%): ±5%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 3.75µA
No. of Outputs: Single
Output Noise: 210µV
Load Regulation (%): 0.002%
Line Regulation (%): 0.001%
Package Style:  SOT-323-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$870.00
USD
Quantity
Unit Price
3,000
$0.29
6,000
$0.285
9,000+
$0.28
Product Variant Information section