text.skipToContent text.skipToNavigation

Manufacturer Part #

STLQ020J18R

STLQ020 Series 1.8 V 200 mA Fixed Ultra-Low Quiescent Current LDO - FlipChip-4

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STLQ020J18R - Technical Attributes
Attributes Table
Input Voltage-Min: 2V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 1.8V
Dropout Voltage-Max: 160mV
Output Current-Max: 200mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 400nA
No. of Outputs: Single
Output Noise: 135µV
Load Regulation (%): 0.005%
Current - Limit: 0.38A
Line Regulation (%): 0.05%
Package Style:  FLIP CHIP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
28 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$1,086.00
USD
Quantity
Unit Price
3,000
$0.183
6,000
$0.181
9,000
$0.179
12,000
$0.178
15,000+
$0.175
Product Variant Information section