text.skipToContent text.skipToNavigation

Manufacturer Part #

TC2117-3.3VDBTR

TC2117 Series 800 mA 3.3 V Fixed Output SMT LDO Regulator - SOT-223

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC2117-3.3VDBTR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.7V
Input Voltage-Max: 6V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 1400mV
Output Current-Max: 800mA
Rated Power: 1.69W
Tolerance (%): ±0.5%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
No. of Outputs: Single
Output Noise: 300V
Load Regulation (%): 0.002%
Line Regulation (%): 0.35%
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$2,860.00
USD
Quantity
Unit Price
4,000+
$0.715
Product Variant Information section