text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ431LANTR-G1

AZ431L Series 1.24 V Adjustable Precision Surface Mount Shunt Regulator - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2327
Product Specification Section
Diodes Incorporated AZ431LANTR-G1 - Technical Attributes
Attributes Table
Shunt Type: Shunt
Output Type: Adjustable
Accuracy: 0.5% to 1%
Reference Voltage: 1.24V
Output Voltage: 1.24V to 18V
Output Impedance: 0.15Ω
Cathode Current: 0.1mA to 100mA
Power Dissipation: 370mW
Operating Temp Range: -40°C to +125°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
39,000
USA:
39,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$139.20
USD
Quantity
Unit Price
3,000
$0.0464
9,000
$0.0453
15,000
$0.0447
30,000
$0.044
60,000+
$0.0429
Product Variant Information section