text.skipToContent text.skipToNavigation

Manufacturer Part #

TL1431CDT

TL1431 Series 0.4 % 2.5 V Programmable Shunt Voltage Reference - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TL1431CDT - Technical Attributes
Attributes Table
Type: Adjustable
Tolerance (%): ±0.4%
Rated Current: 1mA to 100mA
Rated Voltage: 2.5V to 36V
Rated Power: 960mW
Temp Coefficient (ppm/C): ±90ppm/°C
Operating Temp Range: -20°C to +70°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The TL1431CDT is a Programmable Shunt Voltage Reference with output voltage set to any value between 2.5 and 36 V with two external resistors.

It provides guaranteed temperature stability over the entire operating temperature range.

Features:

  • Adjustable output voltage: VREF to 36 V
  • Sink current capability: 1 to 100 mA
  • Typical output impedance: 0.22 Ω
  • 0.4% and 0.25% voltage precision
  • Automotive temp. range - 40 °C to +125 °C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$1,125.00
USD
Quantity
Unit Price
2,500
$0.153
5,000
$0.152
7,500
$0.15
12,500+
$0.147
Product Variant Information section