text.skipToContent text.skipToNavigation

Manufacturer Part #

A6985F3V3TR

A6985F Series 38 V 0.5 A 2 MHz Buck SMT Switching Regulator - HTSSOP-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics A6985F3V3TR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 38V
Output Current-Max: 0.5A
Output Voltage Range: 3.3V to 5V
Output Type: Fixed
Switching Frequency-Max: 2MHz
Operating Temp Range: -40°C to +150°C
Duty Cycle-Max: 100%
No. of Outputs: 1
Quiescent Current: 120µA
Storage Temperature Range: -65°C to +150°C
Package Style:  HTSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,650.00
USD
Quantity
Unit Price
2,500+
$1.46
Product Variant Information section