Manufacturer Part #
BD9D321EFJ-E2
BD Series 700 kHz 4.5 to 18 V Buck Surface Mount Switching Regulator - HTSOP-J8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:HTSOP-J8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM BD9D321EFJ-E2 - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 4.5V to 18V |
| Output Current-Max: | 3A |
| Output Voltage Range: | 0.765V to 7V |
| Output Type: | Adjustable |
| Switching Frequency-Max: | 700kHz |
| Operating Temp Range: | -40°C to +85°C |
| No. of Outputs: | 1 |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | HTSOP-J8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,500
$0.265
5,000
$0.26
10,000+
$0.255
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
HTSOP-J8
Mounting Method:
Surface Mount