Manufacturer Part #
ITS41K0SMENHUMA1
N-Channel 60 V 200 mA 800 mOhm Power Switch/Driver - PG-SOT223-4
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Package Style:SOT-223 (TO-261-4) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon ITS41K0SMENHUMA1 - Technical Attributes
Attributes Table
| Configuration: | High Side |
| Input Voltage: | 4.9V to 60V |
| No of Elements: | Single |
| On-state Resistance-Max: | 800mΩ |
| Rated Current-Max: | 200mA |
| Type: | Current Limit Switch |
| Operating Temp Range: | -40°C to +125°C |
| Current - Limit: | 1.2A |
| Input Type: | Non-Inverting |
| Package Style: | SOT-223 (TO-261-4) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
4,000+
$0.48
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
SOT-223 (TO-261-4)
Mounting Method:
Surface Mount