text.skipToContent text.skipToNavigation

Manufacturer Part #

L6599AD

L6599A Series 16 V 3.5 mA Improved High-Voltage Resonant Controller - SO16N

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L6599AD - Technical Attributes
Attributes Table
Package Style:  SOIC-16N
Mounting Method: Surface Mount
Features & Applications

The L6599AD is an improved high voltage resonant controller compared to the previous L6599 controller with operating frequency of up to 500 kHz. It is a double-ended controller specific to series-resonant half bridge topology.

It consist of two switches high-side switch and low-side switch with 50% complementary duty cycle. The two switches are driven ON/OFF 180° out-of-phase for exactly the same time.  A fixed deadtime inserted between the turn-off of one switch and the turn-on of the other guarantees soft-switching and enables high-frequency operation.

Features:

  • 50% duty cycle, variable frequency control of resonant half bridge
  • High-accuracy oscillator
  • Up to 500 kHz operating frequency
  • Two-level OCP: frequency-shift and latched shutdown
  • Interface with PFC controller
  • Latched disable input
  • Burst mode operation at light load
  • Input for power-ON/OFF sequencing or brownout protection
  • Non-linear soft-start for monotonic output voltage rise
  • 600 V-rail compatible high-side gate driver with integrated bootstrap diode and high dv/dt immunity
  • -300/800 mA high-side and low-side gate drivers with UVLO pull-down
  • DIP-16, SO-16N package

Applications:

  • LCD and PDP TV
  • Desktop PC, entry-level server
  • Telecom SMPS
  • High efficiency industrial SMPS
  • AC-DC adapter, open frame SMPS
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$2,130.00
USD
Quantity
Unit Price
50
$2.21
150
$2.18
250
$2.16
1,000
$2.13
1,500+
$2.10
Product Variant Information section