text.skipToContent text.skipToNavigation

Manufacturer Part #

LNK364PN

LNK364 Series 700 V 132 kHz Energy Efficient Low Power Off-Line Switcher IC

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Power Integrations LNK364PN - Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 700V
Topology: Flyback
Duty Cycle-Max: 60%
Switching Frequency-Max: 140kHz
Rated Power: 6W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  PDIP-7
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$540.00
USD
Quantity
Unit Price
50
$0.57
200
$0.555
750
$0.54
2,000
$0.53
5,000+
$0.515
Product Variant Information section