text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC22601YML-TR

MIC22601 Series 4 MHz 6 A Integrated Switch Synchronous Buck Regulator - MLF-24

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC22601YML-TR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.6V to 5.5V
Output Current-Max: 6A
Switching Frequency-Max: 4MHz
Package Style:  MLF-24
Mounting Method: Surface Mount
Features & Applications

The MIC22601YML TR is a high-efficiency synchronous buck (step-down) regulator with 6 A integrated switch.

The MIC22601 is optimized for highest efficiency (greater than 90%), while still switching at 4MHz over a broad load range with only 0.22 µH inductor and down to 22µF output capacitor.

Features:

  • Input voltage range: 2.6V to 5.5V
  • 4MHz PWM frequency
  • Adjustable output voltage option down to 0.7V
  • Output current to 6A
  • Small Passive components: 0.22µH and 22µF
  • Full sequence and tracking ability
  • Power On Reset/Power Good
  • Ultra fast transient response
  • Easy RC compensation
  • 100% maximum duty cycle
  • Fully integrated MOSFET switches
  • Micro power shutdown
  • Thermal shutdown and current limit protection
  • 24-pin 4mmx4mm MLF® package
  • -40°C to +125°C junction temperature range

Applications:

  • High power density point of load conversion
  • Servers and routers
  • Blue-ray/DVD players and recorders
  • Computer peripherals
  • Base stations
  • FPGA, DSP and low voltage ASIC power
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$8,850.00
USD
Quantity
Unit Price
5,000+
$1.77
Product Variant Information section