text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC23050-GYML-TR

MIC23050 Series 4.6MHz 600mA Sync Buck Regulator w/ HyperLight Load™ Mode-MLF-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC23050-GYML-TR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.7V to 5.5V
Output Current-Max: 600mA
Switching Frequency-Max: 4.6MHz
Package Style:  MLF-8
Mounting Method: Surface Mount
Features & Applications
The MIC23050-GYML TR is a high efficiency 600 mA PWM synchronous buck (step-down) regulator featuring HyperLight Load™, a patent pending switching scheme that offers best in class light load efficiency and transient performance while providing very small external components and low output ripple at all loads.

The MIC23050 has a very low typical quiescent current draw of 20 uA and can achieve over 89% efficiency even at 1 mA. The device allows operation with a tiny inductor ranging from 0.47 µH or 2.2 µH while using small output capacitors, enabling a sub 1 mm height solution.

Features:

  • Input voltage range: 2.7 V to 5.5 V
  • Fixed output voltage options from 0.72 V to 3.3 V
  • Output current guaranteed up to 600 mA
  • Ultra fast transient response
  • 20 µA typical quiescent current
  • 4 MHz in PWM in constant current mode
  • HyperLight Load™
  • 0.47 µH to 2.2 µH inductor
  • Low voltage output ripple
  • 25 mVpp in HyperLight Load™
  • 3 mV output voltage ripple in full PWM mode
  • >93% efficiency
  • ~89% at 1 mA
  • Fully integrated MOSFET switches
  • Micropower shutdown
  • Thermal shutdown and current limit protection
  • 8-pin 2 mm x 2 mm MLF ®
  • –40 °C to +125 °C junction temperature range

Applications:

  • Cellular Phones
  • Digital Cameras
  • Portable Media players
  • Wireless LAN cards
  • WiFi/WiMax/WiBro Module
  • USB powered Devices
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,000.00
USD
Quantity
Unit Price
5,000+
$0.40
Product Variant Information section