text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC28511-1YFL-TR

MIC28511 Series 60 V 3 A 800 kHz Buck SMT Switching Regulator - QFN-24

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC28511-1YFL-TR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 60V
Output Current-Max: 3A
Output Voltage Range: 0.8V to 24V
Output Type: Adjustable
Switching Frequency-Max: 800kHz
Operating Temp Range: -40°C to +125°C
Duty Cycle-Max: 85%
No. of Outputs: 1
Quiescent Current: 1.5mA
Storage Temperature Range: -65°C to +150°C
Load Regulation (%): 4%
Package Style:  DHVQFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$8,800.00
USD
Quantity
Unit Price
5,000+
$1.76
Product Variant Information section