text.skipToContent text.skipToNavigation

Manufacturer Part #

MP1583DP-LF

MP1583 Series 21 V 3 A 435 KHz Through Hole Step-Down Converter - PDIP-8

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP1583DP-LF - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.75V to 23V
Output Current-Max: 3A
Output Voltage Range: 1.22V to 21V
Switching Frequency-Max: 435kHz
Package Style:  PDIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$69.50
USD
Quantity
Unit Price
50
$1.39
200
$1.37
500
$1.36
1,250
$1.34
2,000+
$1.32
Product Variant Information section