Manufacturer Part #
MP4460DQ-LF-P
MP4460 Series 36 V 2.5 A 4.8 MHz Surface Mount Step-Down Converter - QFN-10
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Monolithic Power Systems | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Package Style:QFN-10 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Monolithic Power Systems MP4460DQ-LF-P - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Monolithic Power Systems MP4460DQ-LF-P - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 3.8V to 36V |
| Output Current-Max: | 2.5A |
| Output Voltage Range: | 0.8V to 30V |
| Switching Frequency-Max: | 4.8MHz |
| Package Style: | QFN-10 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
500
$2.35
1,000
$2.33
1,500
$2.32
2,500+
$2.29
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
QFN-10
Mounting Method:
Surface Mount