Manufacturer Part #
MPM3810GQB-12-P
MPM3810 Series 1.2 V 1.2 A 4200 kHz Synchronous Step-Down Converter - QFN-12
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Monolithic Power Systems | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:QFN-12 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Monolithic Power Systems MPM3810GQB-12-P - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 2.5V to 6V |
| Output Current-Max: | 1.2A |
| Output Voltage Range: | 1.2V |
| Switching Frequency-Max: | 4200kHz |
| Package Style: | QFN-12 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
5,000+
$1.05
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
QFN-12
Mounting Method:
Surface Mount