text.skipToContent text.skipToNavigation

Manufacturer Part #

MPQ2451DG-AEC1-LF-Z

Automotive AEC-Q100 Certified 36V, 2MHz, 0.6A Buck Converter

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MPQ2451DG-AEC1-LF-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 3.3V to 36V
Output Current-Max: 0.6A
Output Voltage Range: 0.8V to 32.4V
Switching Frequency-Max: 2.6MHz
Package Style:  QFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$8,650.00
USD
Quantity
Unit Price
5,000+
$1.73
Product Variant Information section