text.skipToContent text.skipToNavigation

Manufacturer Part #

MPQ4559DN-LF-Z

Industrial Grade 1.5A, 2MHz, 55V Buck Converter

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MPQ4559DN-LF-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 3.8V to 55V
Output Current-Max: 1.5A
Output Voltage Range: 0.8V to 52V
Switching Frequency-Max: 2MHz
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,750.00
USD
Quantity
Unit Price
2,500+
$1.10
Product Variant Information section