text.skipToContent text.skipToNavigation

Manufacturer Part #

STBB2J30-R

STBB2 Series 5.5V 800mA 2.5 MHz Dual Mode Buck-Boost DC-DC Converter-FLIPCHIP-20

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STBB2J30-R - Technical Attributes
Attributes Table
Topology: Buck/Boost
Input Voltage: 2.4V to 5.5V
Output Current-Max: 800mA
Output Voltage Range: 3.3V
Switching Frequency-Max: 3MHz
Package Style:  FLIP CHIP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
28 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$9,200.00
USD
Quantity
Unit Price
5,000+
$1.84
Product Variant Information section