Manufacturer Part #
BD733L5FP-CE2
LDO Regulator POS 3.3V 0.5A 3-Pin TO-252 Embossed T/R
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM BD733L5FP-CE2 - Technical Attributes
Attributes Table
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,000+
$1.06
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount