Manufacturer Part #
ISL60002BIH311Z-TK
ISL60002 Series Precision 1.2 V 7 mA 0.08 % FGA Voltage Reference - SOT-23-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas ISL60002BIH311Z-TK - Technical Attributes
Attributes Table
| Type: | Series |
| Reference Voltage: | 1.2V |
| Tolerance (%): | ±0.08% |
| Rated Voltage: | 2.7V to 5.5V |
| Quiescent Current: | 900nA |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The ISL60002BIH311Z-TK is a Floating Gate Analog (FGA) voltage reference with very high precision analog voltage references.
This device is fabricated in proprietary FGA technology and low supply voltage operation at ultra-low 350 nA operating current.
Features:
- Reference Voltages: 1.2 V
- Absolute Initial Accuracy Options: ±1.0 mV
- Supply Voltage Range
- ISL60002-10, -11, -12, -18, -20, -25 : 2.7 V to 5.5 V
- Ultra-Low Supply Current: 350nA typ
- Low 20 ppm/°C Temperature Coefficient
- ISOURCE and ISINK = 7 mA
- ISOURCE and ISINK = 20 mA for ISL60002-33 only
- ESD Protection: 5500 V (Human Body Model)
- Standard 3 Ld SOT-23 Packaging
- Operating Temperature Range
- ISL60002-10, -11, -12, -18, -20, -25, -26, -30: -40°C to +85°C
- ISL60002-33: -40°C to +105°C
- Pb-Free (RoHS Compliant)
Applications:
- High Resolution A/Ds and D/As
- Digital Meters
- Bar Code Scanners
- Mobile Communications
- PDA's and Notebooks
- Medical Systems
View the Available ISL60 Series of Voltage References
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000+
$3.27
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount